
IHLP4040DZERR56M11 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZERR56M11TR-ND - Tape & Reel (TR) 541-IHLP4040DZERR56M11CT-ND - Cut Tape (CT) 541-IHLP4040DZERR56M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR56M11 |
Description | FIXED IND 560NH 32A 1.8 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 32 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR56M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.48000 | kr.7.48 |
| 10 | kr.6.14300 | kr.61.43 |
| 100 | kr.5.05170 | kr.505.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.32186 | kr.2,160.93 |
| 1.000 | kr.4.07535 | kr.4,075.35 |
| 1.500 | kr.3.93790 | kr.5,906.85 |
| 2.500 | kr.3.77146 | kr.9,428.65 |
| 3.500 | kr.3.66575 | kr.12,830.12 |
| 5.000 | kr.3.55706 | kr.17,785.30 |
| Unit Price without VAT: | kr.7.48000 |
|---|---|
| Unit Price with VAT: | kr.9.35000 |

