104CDMCCDS-R56MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 728
Unit Price: kr.7.59000
Datasheet
Image for 104CDMCCDS-R56MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

104CDMCCDS-R56MC

DigiKey Part Number
308-2512-2-ND - Tape & Reel (TR)
308-2512-1-ND - Cut Tape (CT)
308-2512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104CDMCCDS-R56MC
Description
FIXED IND 560NH 27A 1.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 27 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.453" L x 0.394" W (11.50mm x 10.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.34000kr.5.34
10kr.4.40500kr.44.05
100kr.3.62010kr.362.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.94506kr.1,472.53
1.000kr.2.77699kr.2,776.99
1.500kr.2.68319kr.4,024.79
2.500kr.2.56968kr.6,424.20
3.500kr.2.49761kr.8,741.64
5.000kr.2.42347kr.12,117.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.34000
Unit Price with VAT:kr.6.67500