CDRH4D28CNP-100PC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.28310
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr.2.28310
Datasheet
10 µH Shielded Inductor 1.26 A 106mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D28CNP-100PC

DigiKey Part Number
308-2040-2-ND - Tape & Reel (TR)
308-2040-1-ND - Cut Tape (CT)
308-2040-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH4D28CNP-100PC
Description
FIXED IND 10UH 1.26A 106 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.26 A 106mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
106mOhm Max
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Tolerance
±25%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BPDC00050530100M00Pulse Electronics0553-BPDC00050530100M00TR-NDkr.2.28310Similar
BPDC00050530100T00Pulse Electronics0553-BPDC00050530100T00TR-NDkr.2.28310Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.52000kr.5.52
10kr.4.55200kr.45.52
100kr.3.74440kr.374.44
1.000kr.3.07959kr.3,079.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.70861kr.5,417.22
4.000kr.2.55443kr.10,217.72
6.000kr.2.46846kr.14,810.76
10.000kr.2.44883kr.24,488.30
Manufacturers Standard Package
Unit Price without VAT:kr.5.52000
Unit Price with VAT:kr.6.90000