10 µH Shielded Inductor 1.26 A 106mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPDC00050530100T00

DigiKey Part Number
553-BPDC00050530100T00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BPDC00050530100T00
Description
FIXED IND 10UH 1.26A 106 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 1.26 A 106mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
106mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.201" L x 0.201" W (5.10mm x 5.10mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.28310kr.4,566.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28310
Unit Price with VAT:kr.2.85388