Similar
Direct

CDR105NP-151MC | |
|---|---|
DigiKey Part Number | 308-1895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR105NP-151MC |
Description | FIXED IND 150UH 650MA 450 MOHM |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 650 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Frequency - Self Resonant 5.8MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance -15%, +20% | Size / Dimension 0.394" L x 0.362" W (10.00mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH8D43RT125NP-151MC | Sumida America Inc. | 0 | 308-CDRH8D43RT125NP-151MCTR-ND | kr.5.07986 | Similar |
| SRR0905-151K | Bourns Inc. | 0 | SRR0905-151KTR-ND | kr.3.20170 | Direct |



