
PBC35SGAN | |
|---|---|
DigiKey Part Number | S1311E-35-ND |
Manufacturer | |
Manufacturer Product Number | PBC35SGAN |
Description | CONN HEADER R/A 35POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 35 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Insulation Height 0.140" (3.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.61000 | kr.20.61 |
| 10 | kr.17.48600 | kr.174.86 |
| 100 | kr.14.85910 | kr.1,485.91 |
| 500 | kr.13.26366 | kr.6,631.83 |
| 1.000 | kr.12.63074 | kr.12,630.74 |
| 5.000 | kr.11.27616 | kr.56,380.80 |
| Unit Price without VAT: | kr.20.61000 |
|---|---|
| Unit Price with VAT: | kr.25.76250 |












