
Z0107NA 5AL2 | |
|---|---|
DigiKey Part Number | 497-12737-2-ND - Tape & Reel (TR) 497-12737-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0107NA 5AL2 |
Description | TRIAC SENS GATE 800V 1A TO92 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | Z0107NA 5AL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.58416 | kr.5,841.60 |
| Unit Price without VAT: | kr.0.58416 |
|---|---|
| Unit Price with VAT: | kr.0.73020 |


