L0107NERP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.83990
Datasheet

Similar


STMicroelectronics
In Stock: 3.656
Unit Price: kr.7.16000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.0.57598
Datasheet
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L0107NERP

DigiKey Part Number
L0107NERPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L0107NERP
Description
TRIAC SENS GATE 800V 1A TO92
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
10A, 12A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.83990kr.3,679.80
4.000kr.1.80237kr.7,209.48
Manufacturers Standard Package
Unit Price without VAT:kr.1.83990
Unit Price with VAT:kr.2.29988