
VNQ5E160KTR-E | |
|---|---|
DigiKey Part Number | 497-11721-2-ND - Tape & Reel (TR) 497-11721-1-ND - Cut Tape (CT) 497-11721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ5E160KTR-E |
Description | IC PWR SWTCH N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A PowerSSO-24™ |
Datasheet | Datasheet |
EDA/CAD Models | VNQ5E160KTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 160mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24™ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.75000 | kr.26.75 |
| 10 | kr.20.20300 | kr.202.03 |
| 25 | kr.18.57760 | kr.464.44 |
| 100 | kr.16.78680 | kr.1,678.68 |
| 250 | kr.15.93304 | kr.3,983.26 |
| 500 | kr.15.86062 | kr.7,930.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.99489 | kr.14,994.89 |
| 2.000 | kr.14.64622 | kr.29,292.44 |
| 3.000 | kr.14.47166 | kr.43,414.98 |
| Unit Price without VAT: | kr.26.75000 |
|---|---|
| Unit Price with VAT: | kr.33.43750 |


