VNQ5E160K VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV-VNQ5E160K

DigiKey Part Number
497-13472-ND
Manufacturer
Manufacturer Product Number
EV-VNQ5E160K
Description
EVAL BOARD FOR VNQ5E160K
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
VNQ5E160K VIPower™ High Side Driver (Internal FET) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
High Side Driver (Internal FET)
Embedded
-
Utilized IC / Part
VNQ5E160K
Primary Attributes
4-Channel (Quad)
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.84.68000kr.84.68
Manufacturers Standard Package
Unit Price without VAT:kr.84.68000
Unit Price with VAT:kr.105.85000