Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV611ILT

DigiKey Part Number
497-10350-2-ND - Tape & Reel (TR)
497-10350-1-ND - Cut Tape (CT)
497-10350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV611ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TSV611ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
10.5µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
63 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.04V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
120 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.697
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.4.37500kr.43.75
25kr.3.94360kr.98.59
100kr.3.46920kr.346.92
250kr.3.24304kr.810.76
500kr.3.10686kr.1,553.43
1.000kr.3.01169kr.3,011.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.85625kr.8,568.75
6.000kr.2.78848kr.16,730.88
9.000kr.2.75454kr.24,790.86
15.000kr.2.71692kr.40,753.80
21.000kr.2.69496kr.56,594.16
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250