Mosfet Array 30V 850mA (Tc) 1.5W Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ1539EH-T1_GE3

DigiKey Part Number
SQ1539EH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1539EH-T1_GE3CT-ND - Cut Tape (CT)
SQ1539EH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1539EH-T1_GE3
Description
MOSFET N/P-CH 30V 0.85A SC70-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 850mA (Tc) 1.5W Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.6V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 4.5V, 1.6nC @ 4.5V
Series
Input Capacitance (Ciss) (Max) @ Vds
48pF @ 15V, 50pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.5W
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
850mA (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
280mOhm @ 1A, 10V, 940mOhm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.84500kr.18.45
25kr.1.64320kr.41.08
100kr.1.42210kr.142.21
250kr.1.31644kr.329.11
500kr.1.25254kr.626.27
1.000kr.1.20010kr.1,200.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.13524kr.3,405.72
6.000kr.1.10350kr.6,621.00
9.000kr.1.08761kr.9,788.49
15.000kr.1.07000kr.16,050.00
21.000kr.1.05971kr.22,253.91
30.000kr.1.04981kr.31,494.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500