TSV522IYST is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 5.451
Unit Price: kr.4.76000
Datasheet

Similar


Diodes Incorporated
In Stock: 10.294
Unit Price: kr.3.22000
Datasheet

Similar


Texas Instruments
In Stock: 10.284
Unit Price: kr.9.39000
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: kr.10.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 622
Unit Price: kr.21.54000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.11.52788
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.22.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.12.13012
Datasheet

Similar


Microchip Technology
In Stock: 3.610
Unit Price: kr.5.66000
Datasheet

Similar


Microchip Technology
In Stock: 4.591
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 1.614
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 1.600
Unit Price: kr.3.92000
Datasheet

Similar


onsemi
In Stock: 8.602
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 1.089
Unit Price: kr.10.42000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV522IYST

DigiKey Part Number
497-14401-2-ND - Tape & Reel (TR)
497-14401-1-ND - Cut Tape (CT)
497-14401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV522IYST
Description
IC CMOS 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSV522IYST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.89V/µs
Gain Bandwidth Product
1.15 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
45µA (x2 Channels)
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.74000kr.10.74
10kr.7.88300kr.78.83
25kr.7.16320kr.179.08
100kr.6.37210kr.637.21
250kr.5.99560kr.1,498.90
500kr.5.76836kr.2,884.18
1.000kr.5.58137kr.5,581.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.30078kr.21,203.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.74000
Unit Price with VAT:kr.13.42500