TS431AIYLT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 7.934
Unit Price: kr.2.83000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 24.306
Unit Price: kr.4.24000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3.000
Unit Price: kr.6.30000
Datasheet

Similar


Texas Instruments
In Stock: 10.266
Unit Price: kr.3.09000
Datasheet

Similar


Texas Instruments
In Stock: 181
Unit Price: kr.7.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 647.475
Unit Price: kr.3.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.83462
Datasheet

Similar


Texas Instruments
In Stock: 794
Unit Price: kr.6.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 6.633
Unit Price: kr.4.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1% 30 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS431AIYLT

DigiKey Part Number
497-10247-2-ND - Tape & Reel (TR)
497-10247-1-ND - Cut Tape (CT)
497-10247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS431AIYLT
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 30 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS431AIYLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
30 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.3.67200kr.36.72
25kr.3.30520kr.82.63
100kr.2.89860kr.289.86
250kr.2.70524kr.676.31
500kr.2.58846kr.1,294.23
1.000kr.2.49240kr.2,492.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.37374kr.7,121.22
6.000kr.2.31569kr.13,894.14
9.000kr.2.28662kr.20,579.58
15.000kr.2.25440kr.33,816.00
21.000kr.2.23557kr.46,946.97
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500