Shunt Voltage Reference IC Adjustable 1.24V 6 V V ±1% 15 mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV431AIDBVT

DigiKey Part Number
296-26826-2-ND - Tape & Reel (TR)
296-26826-1-ND - Cut Tape (CT)
296-26826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV431AIDBVT
Description
IC VREF SHUNT ADJ 1% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±1% 15 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV431AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
6 V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 794
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.56000kr.6.56
10kr.4.72600kr.47.26
25kr.4.26960kr.106.74
100kr.3.76220kr.376.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.52080kr.880.20
500kr.3.37536kr.1,687.68
750kr.3.30245kr.2,476.84
1.250kr.3.22169kr.4,027.11
1.750kr.3.17443kr.5,555.25
2.500kr.3.12902kr.7,822.55
6.250kr.3.03124kr.18,945.25
12.500kr.2.97231kr.37,153.88
Manufacturers Standard Package
Unit Price without VAT:kr.6.56000
Unit Price with VAT:kr.8.20000