


TS4041EILT-1.2 | |
|---|---|
DigiKey Part Number | 497-8102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4041EILT-1.2 |
Description | IC VREF SHUNT 2% SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±2% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS4041EILT-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74852 | kr.5,245.56 |
| 6.000 | kr.1.70338 | kr.10,220.28 |
| 9.000 | kr.1.68078 | kr.15,127.02 |
| 15.000 | kr.1.65574 | kr.24,836.10 |
| 21.000 | kr.1.64110 | kr.34,463.10 |
| 30.000 | kr.1.62704 | kr.48,811.20 |
| Unit Price without VAT: | kr.1.74852 |
|---|---|
| Unit Price with VAT: | kr.2.18565 |




