


TN1625-1000G-TR | |
|---|---|
DigiKey Part Number | 497-3740-2-ND - Tape & Reel (TR) 497-3740-1-ND - Cut Tape (CT) 497-3740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN1625-1000G-TR |
Description | SCR 1KV 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 16 A Standard Recovery Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN1625-1000G-TR Models |
Category | Current - Hold (Ih) (Max) 40 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 190A, 200A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 25 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 10 A | Base Product Number |
Current - On State (It (RMS)) (Max) 16 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK016NRP | Littelfuse Inc. | 458 | 18-SK016NRPCT-ND | kr.24.85000 | Direct |
| CS19-12HO1S-TUB | IXYS | 35 | CS19-12HO1S-TUB-ND | kr.28.91000 | Similar |
| SK055NRP | Littelfuse Inc. | 6.469 | F11310CT-ND | kr.45.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.8.61600 | kr.86.16 |
| 100 | kr.5.82520 | kr.582.52 |
| 500 | kr.4.62908 | kr.2,314.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.24444 | kr.4,244.44 |
| 2.000 | kr.3.92091 | kr.7,841.82 |
| 3.000 | kr.3.75611 | kr.11,268.33 |
| 5.000 | kr.3.57098 | kr.17,854.90 |
| 7.000 | kr.3.46139 | kr.24,229.73 |
| 10.000 | kr.3.39269 | kr.33,926.90 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |


