SCR 1.2 kV 31 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1.2 kV 31 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

CS19-12HO1S-TUB

DigiKey Part Number
CS19-12HO1S-TUB-ND
Manufacturer
Manufacturer Product Number
CS19-12HO1S-TUB
Description
SCR 1.2KV 31A TO-263 (D2PAK)
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SCR 1.2 kV 31 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Voltage - Off State
1.2 kV
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
28 mA
Voltage - On State (Vtm) (Max)
1.32 V
Current - On State (It (AV)) (Max)
20 A
Current - On State (It (RMS)) (Max)
31 A
Current - Hold (Ih) (Max)
50 mA
Current - Off State (Max)
50 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
180A, 195A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.97000kr.27.97
50kr.14.33760kr.716.88
100kr.13.02010kr.1,302.01
500kr.10.71160kr.5,355.80
1.000kr.9.97023kr.9,970.23
2.000kr.9.74788kr.19,495.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.97000
Unit Price with VAT:kr.34.96250