STTH8003CY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 14
Unit Price: kr.64.81000
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: kr.35.62000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.46.23000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.44.38713
Datasheet

Similar


IXYS
In Stock: 30
Unit Price: kr.45.33000
Datasheet

Similar


IXYS
In Stock: 48
Unit Price: kr.49.13000
Datasheet
Diode Array 1 Pair Common Cathode 300 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 300 V 40A Through Hole TO-247-3
STY130NF20D

STTH8003CY

DigiKey Part Number
497-7604-5-ND
Manufacturer
Manufacturer Product Number
STTH8003CY
Description
DIODE ARRAY GP 300V 40A MAX247
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 300 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STTH8003CY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
40A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
60 ns
Current - Reverse Leakage @ Vr
80 µA @ 300 V
Operating Temperature - Junction
175°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
MAX247™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes