
STTH5L06B-TR | |
|---|---|
DigiKey Part Number | 497-3248-2-ND - Tape & Reel (TR) 497-3248-1-ND - Cut Tape (CT) 497-3248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH5L06B-TR |
Description | DIODE STANDARD 600V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH5L06B-TR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 95 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEP6-06AS-TRL | IXYS | 5.503 | DSEP6-06AS-TRLCT-ND | kr.20.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.76600 | kr.37.66 |
| 100 | kr.2.44530 | kr.244.53 |
| 500 | kr.1.87524 | kr.937.62 |
| 1.000 | kr.1.69145 | kr.1,691.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.49234 | kr.3,730.85 |
| 5.000 | kr.1.36919 | kr.6,845.95 |
| 7.500 | kr.1.30643 | kr.9,798.23 |
| 12.500 | kr.1.23591 | kr.15,448.88 |
| 17.500 | kr.1.19416 | kr.20,897.80 |
| 25.000 | kr.1.15359 | kr.28,839.75 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |





