Diode 600 V 6A Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Surface Mount TO-252AA
TO-252AA

DSEP6-06AS-TRL

DigiKey Part Number
DSEP6-06AS-TRLTR-ND - Tape & Reel (TR)
DSEP6-06AS-TRLCT-ND - Cut Tape (CT)
DSEP6-06AS-TRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSEP6-06AS-TRL
Description
DIODE STANDARD 600V 6A TO252AA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 600 V 6A Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
2.02 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
50 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252AA
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.11.65300kr.116.53
100kr.7.99280kr.799.28
500kr.6.42762kr.3,213.81
1.000kr.5.96271kr.5,962.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.38022kr.13,450.55
5.000kr.5.04410kr.25,220.50
7.500kr.4.87294kr.36,547.05
12.500kr.4.87150kr.60,893.75
Manufacturers Standard Package
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750