


STTH1210G | |
|---|---|
DigiKey Part Number | STTH1210G-ND |
Manufacturer | |
Manufacturer Product Number | STTH1210G |
Description | DIODE STANDARD 1000V 12A D2PAK |
Customer Reference | |
Detailed Description | Diode 1000 V 12A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH1210G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |


