


STTH1512G | |
|---|---|
DigiKey Part Number | 497-6095-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH1512G |
Description | DIODE STANDARD 1200V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH1512G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 105 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.42000 | kr.19.42 |
| 50 | kr.9.48420 | kr.474.21 |
| 100 | kr.9.44950 | kr.944.95 |
| 500 | kr.7.67164 | kr.3,835.82 |
| 1.000 | kr.7.18675 | kr.7,186.75 |
| Unit Price without VAT: | kr.19.42000 |
|---|---|
| Unit Price with VAT: | kr.24.27500 |

