Diode 1200 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH112U

DigiKey Part Number
497-2460-2-ND - Tape & Reel (TR)
497-2460-1-ND - Cut Tape (CT)
497-2460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH112U
Description
DIODE STANDARD 1200V 1A SMB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1200 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
STTH112U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50.402
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.64000kr.2.64
10kr.1.73000kr.17.30
100kr.1.45000kr.145.00
500kr.1.09362kr.546.81
1.000kr.0.97845kr.978.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.69488kr.1,737.20
5.000kr.0.68158kr.3,407.90
7.500kr.0.66646kr.4,998.45
12.500kr.0.64097kr.8,012.13
17.500kr.0.59236kr.10,366.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.64000
Unit Price with VAT:kr.3.30000