
TZS4713-GS08 | |
|---|---|
DigiKey Part Number | 112-TZS4713-GS08TR-ND - Tape & Reel (TR) 112-TZS4713-GS08CT-ND - Cut Tape (CT) 112-TZS4713-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZS4713-GS08 |
Description | DIODE ZENER 30V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Current - Reverse Leakage @ Vr 10 µA @ 22.8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.40100 | kr.14.01 |
| 100 | kr.0.87750 | kr.87.75 |
| 500 | kr.0.64972 | kr.324.86 |
| 1.000 | kr.0.57599 | kr.575.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49584 | kr.1,239.60 |
| 5.000 | kr.0.44621 | kr.2,231.05 |
| 7.500 | kr.0.42088 | kr.3,156.60 |
| 12.500 | kr.0.39242 | kr.4,905.25 |
| 17.500 | kr.0.37555 | kr.6,572.12 |
| 25.000 | kr.0.35915 | kr.8,978.75 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |










