
STS6P3LLH6 | |
|---|---|
DigiKey Part Number | 497-STS6P3LLH6TR-ND - Tape & Reel (TR) 497-STS6P3LLH6CT-ND - Cut Tape (CT) 497-STS6P3LLH6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS6P3LLH6 |
Description | MOSFET P-CH 30V 6A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 6A (Ta) 2.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.27000 | kr.7.27 |
| 10 | kr.4.54600 | kr.45.46 |
| 100 | kr.2.98480 | kr.298.48 |
| 500 | kr.2.31184 | kr.1,155.92 |
| 1.000 | kr.2.09522 | kr.2,095.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.71552 | kr.8,577.60 |
| Unit Price without VAT: | kr.7.27000 |
|---|---|
| Unit Price with VAT: | kr.9.08750 |







