
STS5P3LLH6 | |
|---|---|
DigiKey Part Number | 497-15484-2-ND - Tape & Reel (TR) 497-15484-1-ND - Cut Tape (CT) 497-15484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS5P3LLH6 |
Description | MOSFET P-CH 30V 5A 8SO |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2.7W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS5P3LLH6 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 639 pF @ 25 V |
Part Status Last Time Buy | Power Dissipation (Max) 2.7W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 56mOhm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP3056LSS-13 | Diodes Incorporated | 5.999 | DMP3056LSS-13DICT-ND | kr.0.76000 | Similar |
| XP3P050AM | YAGEO XSEMI | 412 | 5048-XP3P050AMCT-ND | kr.0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.22400 | kr.52.24 |
| 100 | kr.3.44200 | kr.344.20 |
| 500 | kr.2.67536 | kr.1,337.68 |
| 1.000 | kr.2.42860 | kr.2,428.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.16141 | kr.5,403.53 |
| 5.000 | kr.1.99623 | kr.9,981.15 |
| 7.500 | kr.1.91207 | kr.14,340.52 |
| 12.500 | kr.1.81754 | kr.22,719.25 |
| 17.500 | kr.1.76157 | kr.30,827.48 |
| 25.000 | kr.1.70719 | kr.42,679.75 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

