P-Channel 30 V 7.1A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3056LSS-13

DigiKey Part Number
DMP3056LSS-13DITR-ND - Tape & Reel (TR)
DMP3056LSS-13DICT-ND - Cut Tape (CT)
DMP3056LSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3056LSS-13
Description
MOSFET P-CH 30V 7.1A 8SOP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 7.1A (Ta) 2.5W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
722 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.79000kr.5.79
10kr.3.59400kr.35.94
100kr.2.32830kr.232.83
500kr.1.78202kr.891.01
1.000kr.1.60576kr.1,605.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.41486kr.3,537.15
5.000kr.1.29676kr.6,483.80
7.500kr.1.23659kr.9,274.43
12.500kr.1.16897kr.14,612.12
17.500kr.1.12895kr.19,756.62
25.000kr.1.09003kr.27,250.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.79000
Unit Price with VAT:kr.7.23750