Diode Array 1 Pair Series Connection 650 V 6A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Series Connection 650 V 6A Through Hole TO-220-3
TO-220-3

STPSC6TH13TI

DigiKey Part Number
497-14199-5-ND
Manufacturer
Manufacturer Product Number
STPSC6TH13TI
Description
DIODE ARRAY SIC 650V 6A TO220AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 650 V 6A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPSC6TH13TI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 6 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
60 µA @ 650 V
Operating Temperature - Junction
-40°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB Insulated
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.94000kr.26.94
50kr.10.60960kr.530.48
100kr.10.27320kr.1,027.32
500kr.10.16674kr.5,083.37
1.000kr.9.28171kr.9,281.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.94000
Unit Price with VAT:kr.33.67500