
STPSC10TH13TI | |
|---|---|
DigiKey Part Number | 497-14197-5-ND |
Manufacturer | |
Manufacturer Product Number | STPSC10TH13TI |
Description | DIODE ARRAY SIC 650V 10A TO220AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 650 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPSC10TH13TI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.75 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 650 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB Insulated | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.63000 | kr.33.63 |
| 50 | kr.18.45420 | kr.922.71 |
| 100 | kr.17.66190 | kr.1,766.19 |
| 500 | kr.16.14174 | kr.8,070.87 |
| Unit Price without VAT: | kr.33.63000 |
|---|---|
| Unit Price with VAT: | kr.42.03750 |


