STPSC606D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 996
Unit Price: kr.22.63000
Datasheet

Similar


Infineon Technologies
In Stock: 12.303
Unit Price: kr.14.98194
Datasheet

Similar


Infineon Technologies
In Stock: 8.468
Unit Price: kr.16.33220
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.810
Unit Price: kr.29.32076
Datasheet
Diode 600 V 6A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPSC606D

DigiKey Part Number
497-10309-5-ND
Manufacturer
Manufacturer Product Number
STPSC606D
Description
DIODE SIL CARB 600V 6A TO220AC
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
75 µA @ 600 V
Capacitance @ Vr, F
375pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes