IDH05SG60CXKSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 495
Unit Price: kr.24.90000
Datasheet

Similar


SMC Diode Solutions
In Stock: 158
Unit Price: kr.14.98000
Datasheet

Similar


STMicroelectronics
In Stock: 107
Unit Price: kr.14.72000
Datasheet
TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDH05SG60CXKSA1

DigiKey Part Number
IDH05SG60CXKSA1-ND
Manufacturer
Manufacturer Product Number
IDH05SG60CXKSA1
Description
DIODE SIL CARB 600V 5A PGTO2202
Customer Reference
Detailed Description
Diode 600 V 5A Through Hole PG-TO220-2-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
2.3 V @ 5 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
30 µA @ 600 V
Capacitance @ Vr, F
110pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-TO220-2-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 12.303 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

12.303In Stock
Ships from Rochester Electronics, LLC