
STPS3H100AF | |
|---|---|
DigiKey Part Number | 497-16921-2-ND - Tape & Reel (TR) 497-16921-1-ND - Cut Tape (CT) 497-16921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3H100AF |
Description | DIODE SCHOTTK 100V 3A SOD128FLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | STPS3H100AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.56900 | kr.15.69 |
| 100 | kr.1.43450 | kr.143.45 |
| 500 | kr.1.32612 | kr.663.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.00662 | kr.3,019.86 |
| 6.000 | kr.0.99665 | kr.5,979.90 |
| 9.000 | kr.0.99344 | kr.8,940.96 |
| 15.000 | kr.0.95781 | kr.14,367.15 |
| 21.000 | kr.0.90666 | kr.19,039.86 |
| 30.000 | kr.0.87529 | kr.26,258.70 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |










