STPS1H100AFN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 2.765
Unit Price: kr.2.19000
Datasheet
Diode 100 V 1A Surface Mount SMAflat Notch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS1H100AFN

DigiKey Part Number
497-STPS1H100AFNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS1H100AFN
Description
DIODE SCHO 100V 1A SMAFLAT NOTCH
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SMAflat Notch
Datasheet
 Datasheet
EDA/CAD Models
STPS1H100AFN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMAflat Notch
Operating Temperature - Junction
175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes