
STPS1H100AF | |
|---|---|
DigiKey Part Number | 497-12285-2-ND - Tape & Reel (TR) 497-12285-1-ND - Cut Tape (CT) 497-12285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS1H100AF |
Description | DIODE SCHOTTKY 100V 1A SMAFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMAflat |
Datasheet | Datasheet |
EDA/CAD Models | STPS1H100AF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAflat | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.43400 | kr.14.34 |
| 100 | kr.1.15100 | kr.115.10 |
| 500 | kr.0.86084 | kr.430.42 |
| 1.000 | kr.0.74119 | kr.741.19 |
| 2.000 | kr.0.68637 | kr.1,372.74 |
| 5.000 | kr.0.60274 | kr.3,013.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50656 | kr.5,065.60 |
| 20.000 | kr.0.50154 | kr.10,030.80 |
| 30.000 | kr.0.48258 | kr.14,477.40 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

