
STP8N120K5 | |
|---|---|
DigiKey Part Number | 497-18093-ND |
Manufacturer | |
Manufacturer Product Number | STP8N120K5 |
Description | MOSFET N-CH 1200V 6A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 6A (Tc) 130W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP8N120K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.7 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 505 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.28000 | kr.41.28 |
| 50 | kr.21.95340 | kr.1,097.67 |
| 100 | kr.20.08670 | kr.2,008.67 |
| 500 | kr.16.81806 | kr.8,409.03 |
| 1.000 | kr.16.46241 | kr.16,462.41 |
| Unit Price without VAT: | kr.41.28000 |
|---|---|
| Unit Price with VAT: | kr.51.60000 |


