
S2M0160120I | |
|---|---|
DigiKey Part Number | 1655-S2M0160120I-ND |
Manufacturer | |
Manufacturer Product Number | S2M0160120I |
Description | SILICON CARBIDE MOSFET, 160MOHM, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 9A (Tc) 62W (Tc) Through Hole TO-220MF-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 20 V | |
Vgs (Max) | +20V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 513 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 62W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220MF-3L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 10 | kr.17.16900 | kr.171.69 |
| 100 | kr.12.08850 | kr.1,208.85 |
| 500 | kr.9.92046 | kr.4,960.23 |
| 1.000 | kr.9.22419 | kr.9,224.19 |
| 2.000 | kr.8.93069 | kr.17,861.38 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |


