
STM706AM6F | |
|---|---|
DigiKey Part Number | 497-10438-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM706AM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706AM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 160ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.14684 | kr.10,367.10 |
| 5.000 | kr.4.05088 | kr.20,254.40 |
| 7.500 | kr.4.00282 | kr.30,021.15 |
| 12.500 | kr.3.94958 | kr.49,369.75 |
| Unit Price without VAT: | kr.4.14684 |
|---|---|
| Unit Price with VAT: | kr.5.18355 |



