
STM6904TZEDS6F | |
|---|---|
DigiKey Part Number | 497-8726-2-ND - Tape & Reel (TR) 497-8726-1-ND - Cut Tape (CT) 497-8726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6904TZEDS6F |
Description | IC SUPERVISOR 4 CHANNEL 8MSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STM6904TZEDS6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 2.333V, 3.078V, Adj, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.62000 | kr.15.62 |
| 10 | kr.11.62500 | kr.116.25 |
| 25 | kr.10.61960 | kr.265.49 |
| 100 | kr.9.51250 | kr.951.25 |
| 250 | kr.8.98452 | kr.2,246.13 |
| 500 | kr.8.66648 | kr.4,333.24 |
| 1.000 | kr.8.40452 | kr.8,404.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.8.01151 | kr.32,046.04 |
| 8.000 | kr.7.86553 | kr.62,924.24 |
| Unit Price without VAT: | kr.15.62000 |
|---|---|
| Unit Price with VAT: | kr.19.52500 |









