STM6719SFWB6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 4.073
Unit Price: kr.13.89000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.41.43456
Datasheet
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6719SFWB6R

DigiKey Part Number
497-11143-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM6719SFWB6R
Description
IC SUPERVISOR 3 CHANNEL SOT23-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
3
Voltage - Threshold
1.05V, 2.925V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.88145kr.20,644.35
6.000kr.6.74261kr.40,455.66
9.000kr.6.67308kr.60,057.72
Manufacturers Standard Package
Unit Price without VAT:kr.6.88145
Unit Price with VAT:kr.8.60181