
STM6719SFWB6F | |
|---|---|
DigiKey Part Number | 497-5014-2-ND - Tape & Reel (TR) 497-5014-1-ND - Cut Tape (CT) 497-5014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6719SFWB6F |
Description | IC SUPERVISOR 3 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6719SFWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.05V, 2.925V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.29400 | kr.102.94 |
| 25 | kr.9.38800 | kr.234.70 |
| 100 | kr.8.39240 | kr.839.24 |
| 250 | kr.7.91712 | kr.1,979.28 |
| 500 | kr.7.63060 | kr.3,815.30 |
| 1.000 | kr.7.39489 | kr.7,394.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.10371 | kr.21,311.13 |
| 6.000 | kr.6.96120 | kr.41,767.20 |
| 9.000 | kr.6.88985 | kr.62,008.65 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |










