
STM32N655X0H3Q | |
|---|---|
DigiKey Part Number | 497-STM32N655X0H3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32N655X0H3Q |
Description | HIGH PERFORMANCE ARM CORTEX-M55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 264-VFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32N655X0H3Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 264-VFBGA (14x14) | |
Package / Case | 264-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.28000 | kr.117.28 |
| 10 | kr.93.33800 | kr.933.38 |
| 25 | kr.87.35040 | kr.2,183.76 |
| 100 | kr.80.77040 | kr.8,077.04 |
| 250 | kr.77.63452 | kr.19,408.63 |
| 714 | kr.74.90716 | kr.53,483.71 |
| Unit Price without VAT: | kr.117.28000 |
|---|---|
| Unit Price with VAT: | kr.146.60000 |



