
STM32N645X0H3Q | |
|---|---|
DigiKey Part Number | 497-STM32N645X0H3Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32N645X0H3Q |
Description | STM32N |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M55F STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 264-VFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | STM32N645X0H3Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M55F | |
Core Size | 32-Bit | |
Speed | 800MHz | |
Connectivity | CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT | |
Number of I/O | 165 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 4.2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 20x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 264-VFBGA (14x14) | |
Package / Case | 264-VFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 714 | kr.71.66254 | kr.51,167.05 |
| Unit Price without VAT: | kr.71.66254 |
|---|---|
| Unit Price with VAT: | kr.89.57818 |




