STGB20NB37LZT4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.208
Unit Price: kr.24.88000
Datasheet
IGBT 425 V 40 A 200 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 425 V 40 A 200 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB20NB37LZT4

DigiKey Part Number
497-6567-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB20NB37LZT4
Description
IGBT 425V 40A 200W D2PAK
Customer Reference
Detailed Description
IGBT 425 V 40 A 200 W Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
425 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
80 A
Vce(on) (Max) @ Vge, Ic
2V @ 4.5V, 20A
Power - Max
200 W
Switching Energy
11.8mJ (off)
Input Type
Standard
Gate Charge
51 nC
Td (on/off) @ 25°C
2.3µs/2µs
Test Condition
250V, 20A, 1kOhm, 4.5V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types