



STGB20NB41LZT4 | |
|---|---|
DigiKey Part Number | 497-4351-2-ND - Tape & Reel (TR) 497-4351-1-ND - Cut Tape (CT) 497-4351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB20NB41LZT4 |
Description | IGBT 442V 40A D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT 442 V 40 A 200 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STGB20NB41LZT4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 442 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 4.5V, 20A | |
Power - Max | 200 W | |
Switching Energy | 5mJ (on), 12.9mJ (off) | |
Input Type | Standard | |
Gate Charge | 46 nC | |
Td (on/off) @ 25°C | 1µs/12.1µs | |
Test Condition | 320V, 20A, 1kOhm, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.88000 | kr.24.88 |
| 10 | kr.16.32600 | kr.163.26 |
| 100 | kr.11.45250 | kr.1,145.25 |
| 500 | kr.10.19900 | kr.5,099.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.70403 | kr.8,704.03 |
| 2.000 | kr.8.33248 | kr.16,664.96 |
| Unit Price without VAT: | kr.24.88000 |
|---|---|
| Unit Price with VAT: | kr.31.10000 |

