


STEVAL-LLL010V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-LLL010V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-LLL010V1 |
Description | EVAL BOARD FOR LED8102S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED8102S, STM32F042 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 8 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 5V, USB | |
Contents | Board(s) | |
Utilized IC / Part | LED8102S, STM32F042 | |
Note | - | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.568.41000 | kr.568.41 |
| Unit Price without VAT: | kr.568.41000 |
|---|---|
| Unit Price with VAT: | kr.710.51250 |


