LED Driver IC 8 Output Linear PWM Dimming 100mA 16-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output Linear PWM Dimming 100mA 16-HTSSOP
16-HTSSOP

LED8102SXTTR

DigiKey Part Number
497-19780-2-ND - Tape & Reel (TR)
497-19780-1-ND - Cut Tape (CT)
497-19780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LED8102SXTTR
Description
IC LED DRV LIN PWM 16HTSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear PWM Dimming 100mA 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LED8102SXTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
8
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
0.85V ~ 19V
Current - Output / Channel
100mA
Frequency
-
Dimming
PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
16-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.88000kr.6.88
10kr.4.93800kr.49.38
25kr.4.46240kr.111.56
100kr.3.93710kr.393.71
250kr.3.68620kr.921.55
500kr.3.53482kr.1,767.41
1.000kr.3.41034kr.3,410.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.26603kr.8,165.08
5.000kr.3.18706kr.15,935.30
7.500kr.3.14752kr.23,606.40
12.500kr.3.10369kr.38,796.12
17.500kr.3.07811kr.53,866.93
Manufacturers Standard Package
Unit Price without VAT:kr.6.88000
Unit Price with VAT:kr.8.60000