ST1CC40 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-ILL046V2

DigiKey Part Number
497-14107-ND
Manufacturer
Manufacturer Product Number
STEVAL-ILL046V2
Description
EVAL BOARD FOR ST1CC40
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ST1CC40 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Current - Output / Channel
3A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
3V ~ 18V
Contents
Board(s)
Utilized IC / Part
ST1CC40
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.241.06000kr.241.06
Manufacturers Standard Package
Unit Price without VAT:kr.241.06000
Unit Price with VAT:kr.301.32500