
ST1CC40PUR | |
|---|---|
DigiKey Part Number | 497-11137-2-ND - Tape & Reel (TR) 497-11137-1-ND - Cut Tape (CT) 497-11137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1CC40PUR |
Description | IC LED DRIVER RGLTR 3A 8VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Dimming 3A 8-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | 850kHz | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-VFQFPN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 10 | kr.13.47700 | kr.134.77 |
| 25 | kr.12.33520 | kr.308.38 |
| 100 | kr.11.07760 | kr.1,107.76 |
| 250 | kr.10.47780 | kr.2,619.45 |
| 500 | kr.10.11632 | kr.5,058.16 |
| 1.000 | kr.9.81867 | kr.9,818.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.9.34158 | kr.42,037.11 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |



