
STEVAL-ILL042V2 | |
---|---|
DigiKey Part Number | 497-14139-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL042V2 |
Description | EVAL BOARD FOR L6562AT TSM101 |
Customer Reference | |
Detailed Description | L6562AT, TSM101 - 1 Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Current - Output / Channel | 462mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 130V | |
Features | - | |
Voltage - Input | 185 ~ 265 VAC | |
Contents | Board(s) | |
Utilized IC / Part | L6562AT, TSM101 | |
Note | - |